Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP5030CC-5R6MCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4242172RL
Cut Tape4242172
Product RangeSRP5030CC Series
Your Part Number
495 In Stock
Need more?
495 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.570 | CNY27.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.570 (CNY6.2941) |
| 50+ | CNY4.600 (CNY5.198) |
| 250+ | CNY3.790 (CNY4.2827) |
| 500+ | CNY3.670 (CNY4.1471) |
| 1000+ | CNY3.190 (CNY3.6047) |
| 2000+ | CNY2.940 (CNY3.3222) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030CC-5R6MCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4242172RL
Cut Tape4242172
Product RangeSRP5030CC Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)3.6A
Inductor ConstructionShielded
Saturation Current (Isat)5A
Product RangeSRP5030CC Series
Inductor Case / Package-
DC Resistance Max0.063ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
SRP5030CC Series
DC Resistance Max
0.063ohm
Product Length
5.7mm
Product Height
2.8mm
RMS Current (Irms)
3.6A
Saturation Current (Isat)
5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
