Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP5020TA-3R3MCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2808302RL
Cut Tape2808302
Product RangeSRP5020TA Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.780 | CNY7.78 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.780 (CNY8.7914) |
| 50+ | CNY6.430 (CNY7.2659) |
| 250+ | CNY5.120 (CNY5.7856) |
| 500+ | CNY4.840 (CNY5.4692) |
| 1500+ | CNY4.350 (CNY4.9155) |
| 3000+ | CNY4.030 (CNY4.5539) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5020TA-3R3MCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2808302RL
Cut Tape2808302
Product RangeSRP5020TA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)7.3A
Product RangeSRP5020TA Series
Inductor Case / Package-
DC Resistance Max0.076ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.2mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRP5020TA Series
DC Resistance Max
0.076ohm
Product Length
5.7mm
Product Height
1.8mm
RMS Current (Irms)
3.3A
Saturation Current (Isat)
7.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRP5020TA-3R3M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000337
