Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP5015TA-R20YCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2493855RL
Cut Tape2493855
Product RangeSRP5015TA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.540 | CNY42.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.540 (CNY9.6502) |
| 50+ | CNY6.140 (CNY6.9382) |
| 250+ | CNY5.350 (CNY6.0455) |
| 500+ | CNY5.050 (CNY5.7065) |
| 1500+ | CNY4.760 (CNY5.3788) |
| 3500+ | CNY4.400 (CNY4.972) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5015TA-R20YCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2493855RL
Cut Tape2493855
Product RangeSRP5015TA Series
Technical Datasheet
Inductance200nH
RMS Current (Irms)15A
Inductor ConstructionShielded
Saturation Current (Isat)22.5A
Product RangeSRP5015TA Series
Inductor Case / Package-
DC Resistance Max4200µohm
Inductance Tolerance± 30%
Product Length5.7mm
Product Width5.2mm
Product Height1.3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRP5015TA series from Bourns are automotive grade wire wound shielded SMD power inductors.
- Automotive grade AEC-Q200 qualified
- Dimension of 5.7mm (L) x 5.2mm (W) x 1.3mm (H)
- Inductance value range from 0.15µH to 22µH
- Current value (Irms) range from 1.2A to 16A
- Saturation current range from 1.7A to 25A
- DCR value range from 3.6mohm to 466mohm
- Carbonyl powder core, enamelled copper wire
- Tin(Sn) finish terminal
- High saturation current
- Operating temperature range from -40°C to 150°C
Technical Specifications
Inductance
200nH
Inductor Construction
Shielded
Product Range
SRP5015TA Series
DC Resistance Max
4200µohm
Product Length
5.7mm
Product Height
1.3mm
RMS Current (Irms)
15A
Saturation Current (Isat)
22.5A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00026
