Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP4030FA-R90MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2901796RL
Cut Tape2901796
Product RangeSRP4030FA Series
Your Part Number
436 In Stock
Need more?
436 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.930 | CNY44.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.930 (CNY10.0909) |
| 50+ | CNY7.800 (CNY8.814) |
| 250+ | CNY6.470 (CNY7.3111) |
| 500+ | CNY5.810 (CNY6.5653) |
| 1000+ | CNY5.360 (CNY6.0568) |
| 2000+ | CNY5.000 (CNY5.650) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4030FA-R90MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2901796RL
Cut Tape2901796
Product RangeSRP4030FA Series
Technical Datasheet
Inductance900nH
RMS Current (Irms)11.2A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeSRP4030FA Series
Inductor Case / Package-
DC Resistance Max0.0101ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
900nH
Inductor Construction
Shielded
Product Range
SRP4030FA Series
DC Resistance Max
0.0101ohm
Product Length
4.1mm
Product Height
2.8mm
RMS Current (Irms)
11.2A
Saturation Current (Isat)
10A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029
