Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRP4030FA-6R8M Power Inductor (SMD), 6.8 µH, 4 A, Shielded, 4.6 A, SRP4030FA Series, 1616 [4040 Metric]](https://www.element14.cn/productimages/standard/en_GB/5002673-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRP4030FA-6R8MCopy
Order Code5002673
Product RangeSRP4030FA Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.960 (CNY11.2548) |
| 50+ | CNY8.290 (CNY9.3677) |
| 250+ | CNY7.340 (CNY8.2942) |
| 500+ | CNY6.920 (CNY7.8196) |
| 1000+ | CNY6.400 (CNY7.232) |
| 2000+ | CNY5.790 (CNY6.5427) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY49.80 (CNY56.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4030FA-6R8MCopy
Order Code5002673
Product RangeSRP4030FA Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)4.6A
Product RangeSRP4030FA Series
Inductor Case / Package1616 [4040 Metric]
DC Resistance Max0.0741ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SRP4030FA Series
DC Resistance Max
0.0741ohm
Product Length
4.1mm
Product Height
2.8mm
RMS Current (Irms)
4A
Saturation Current (Isat)
4.6A
Inductor Case / Package
1616 [4040 Metric]
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
