Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP4021HMCT-R10MCopy
Manufacturer Standard Lead Time34 weeks
Order Code4704226
Product RangeSRP4021HMCT Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.300 (CNY10.509) |
| 50+ | CNY7.700 (CNY8.701) |
| 250+ | CNY6.260 (CNY7.0738) |
| 500+ | CNY6.090 (CNY6.8817) |
| 1500+ | CNY5.260 (CNY5.9438) |
| 3000+ | CNY5.190 (CNY5.8647) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY46.50 (CNY52.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4021HMCT-R10MCopy
Manufacturer Standard Lead Time34 weeks
Order Code4704226
Product RangeSRP4021HMCT Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)19A
Inductor ConstructionShielded
Saturation Current (Isat)35A
Product RangeSRP4021HMCT Series
Inductor Case / Package-
DC Resistance Max2300µohm
Inductance Tolerance± 20%
Product Length4.3mm
Product Width4.2mm
Product Height1.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
SRP4021HMCT Series
DC Resistance Max
2300µohm
Product Length
4.3mm
Product Height
1.9mm
RMS Current (Irms)
19A
Saturation Current (Isat)
35A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
