Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-R56MCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2434797RL
Cut Tape2434797
Product RangeSRP4020TA Series
Your Part Number
2,790 In Stock
Need more?
2,790 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.160 | CNY40.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.160 (CNY9.2208) |
| 50+ | CNY5.860 (CNY6.6218) |
| 250+ | CNY5.110 (CNY5.7743) |
| 500+ | CNY4.620 (CNY5.2206) |
| 1500+ | CNY4.340 (CNY4.9042) |
| 3000+ | CNY4.190 (CNY4.7347) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-R56MCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2434797RL
Cut Tape2434797
Product RangeSRP4020TA Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)7.3A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeSRP4020TA Series
Inductor Case / Package-
DC Resistance Max0.016ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
SRP4020TA Series
DC Resistance Max
0.016ohm
Product Length
4.45mm
Product Height
1.8mm
RMS Current (Irms)
7.3A
Saturation Current (Isat)
10A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
