Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-R33MCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2434795RL
Cut Tape2434795
Product RangeSRP4020TA Series
Your Part Number
2,834 In Stock
Need more?
2,834 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.400 | CNY37.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.400 (CNY8.362) |
| 50+ | CNY5.310 (CNY6.0003) |
| 250+ | CNY4.990 (CNY5.6387) |
| 500+ | CNY4.680 (CNY5.2884) |
| 1500+ | CNY4.370 (CNY4.9381) |
| 3000+ | CNY4.040 (CNY4.5652) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-R33MCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2434795RL
Cut Tape2434795
Product RangeSRP4020TA Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)18A
Product RangeSRP4020TA Series
Inductor Case / Package-
DC Resistance Max8600µohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
SRP4020TA Series
DC Resistance Max
8600µohm
Product Length
4.45mm
Product Height
1.8mm
RMS Current (Irms)
10A
Saturation Current (Isat)
18A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
