Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-R22YCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2434794RL
Cut Tape2434794
Product RangeSRP4020TA Series
Your Part Number
335 In Stock
Need more?
335 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.160 | CNY40.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.160 (CNY9.2208) |
| 50+ | CNY5.860 (CNY6.6218) |
| 250+ | CNY5.110 (CNY5.7743) |
| 500+ | CNY4.770 (CNY5.3901) |
| 1500+ | CNY4.210 (CNY4.7573) |
| 3000+ | CNY4.190 (CNY4.7347) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-R22YCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2434794RL
Cut Tape2434794
Product RangeSRP4020TA Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)24A
Product RangeSRP4020TA Series
Inductor Case / Package-
DC Resistance Max7300µohm
Inductance Tolerance± 30%
Product Length4.45mm
Product Width4.06mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
SRP4020TA Series
DC Resistance Max
7300µohm
Product Length
4.45mm
Product Height
1.8mm
RMS Current (Irms)
11A
Saturation Current (Isat)
24A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
