Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-1R5MCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2434801RL
Cut Tape2434801
Product RangeSRP4020TA Series
Your Part Number
2,065 In Stock
Need more?
2,065 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.220 | CNY41.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.220 (CNY9.2886) |
| 50+ | CNY6.860 (CNY7.7518) |
| 250+ | CNY6.080 (CNY6.8704) |
| 500+ | CNY5.770 (CNY6.5201) |
| 1500+ | CNY5.360 (CNY6.0568) |
| 3000+ | CNY4.880 (CNY5.5144) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-1R5MCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2434801RL
Cut Tape2434801
Product RangeSRP4020TA Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeSRP4020TA Series
DC Resistance Max0.042ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
SRP4020TA-1R5M is an SRP4020TA series shielded power inductor.
- Shielded construction, carbonyl powder core, high saturation current
- Inductance range from 0.1 to 22µH, AEC-Q200 compliant
- Inductance is 1.5µH (at 100KHz/ 1V, 25°C), ±20% inductance tolerance (at 100KHz/ 1V, 25°C)
- 10 Q (Min.) at 100KHz / 1V, 62MHz typ SRF, 34.8mohm typ DCR
- 4.5A Irms, 7.0A Isat, lead frame terminal type
- Carbonyl powder core material, enamelled copper wire material, Sn terminal finish
- 1.0V test voltage, 100KHz test frequency
- Operating temperature range from -55°C to +150°C
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SRP4020TA Series
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.5A
Saturation Current (Isat)
7A
DC Resistance Max
0.042ohm
Product Length
4.45mm
Product Height
1.8mm
Technical Docs (2)
Alternatives for SRP4020TA-1R5M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
