Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP4020FA-R68MCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2901790RL
Cut Tape2901790
Product RangeSRP4020FA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.920 | CNY44.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.920 (CNY10.0796) |
| 50+ | CNY6.400 (CNY7.232) |
| 250+ | CNY5.870 (CNY6.6331) |
| 500+ | CNY5.550 (CNY6.2715) |
| 1500+ | CNY5.070 (CNY5.7291) |
| 3000+ | CNY4.630 (CNY5.2319) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4020FA-R68MCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2901790RL
Cut Tape2901790
Product RangeSRP4020FA Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)11.6A
Product RangeSRP4020FA Series
DC Resistance Max8200µohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height1.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
SRP4020FA Series
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
12A
Saturation Current (Isat)
11.6A
DC Resistance Max
8200µohm
Product Length
4.1mm
Product Height
1.9mm
Alternatives for SRP4020FA-R68M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00019
