Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP4018FA-R82MCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3385387RL
Cut Tape3385387
Product RangeSRP4018FA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.700 | CNY38.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.700 (CNY8.701) |
| 50+ | CNY6.340 (CNY7.1642) |
| 250+ | CNY5.220 (CNY5.8986) |
| 500+ | CNY4.720 (CNY5.3336) |
| 1500+ | CNY4.220 (CNY4.7686) |
| 3000+ | CNY3.970 (CNY4.4861) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4018FA-R82MCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3385387RL
Cut Tape3385387
Product RangeSRP4018FA Series
Technical Datasheet
Inductance0.82µH
RMS Current (Irms)11.5A
Inductor ConstructionShielded
Saturation Current (Isat)10.2A
Product RangeSRP4018FA Series
Inductor Case / Package-
DC Resistance Max9500µohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.82µH
Inductor Construction
Shielded
Product Range
SRP4018FA Series
DC Resistance Max
9500µohm
Product Length
4.1mm
Product Height
1.8mm
RMS Current (Irms)
11.5A
Saturation Current (Isat)
10.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000185
