Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP4012TA-R10YCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2434778RL
Cut Tape2434778
Product RangeSRP4012TA Series
Your Part Number
3,970 In Stock
Need more?
3,970 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY6.000 | CNY60.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.000 (CNY6.780) |
| 100+ | CNY4.940 (CNY5.5822) |
| 500+ | CNY4.310 (CNY4.8703) |
| 1000+ | CNY4.190 (CNY4.7347) |
| 2000+ | CNY4.110 (CNY4.6443) |
| 4000+ | CNY4.030 (CNY4.5539) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4012TA-R10YCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2434778RL
Cut Tape2434778
Product RangeSRP4012TA Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)11.5A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Product RangeSRP4012TA Series
Inductor Case / Package-
DC Resistance Max5500µohm
Inductance Tolerance± 30%
Product Length4.45mm
Product Width4.06mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
SRP4012TA Series
DC Resistance Max
5500µohm
Product Length
4.45mm
Product Height
1mm
RMS Current (Irms)
11.5A
Saturation Current (Isat)
25A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
