Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP4012TA-1R0MCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2434783RL
Cut Tape2434783
Product RangeSRP4012TA Series
Your Part Number
280 In Stock
Need more?
280 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY6.870 | CNY68.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.870 (CNY7.7631) |
| 100+ | CNY5.090 (CNY5.7517) |
| 500+ | CNY4.440 (CNY5.0172) |
| 1000+ | CNY4.140 (CNY4.6782) |
| 2000+ | CNY4.030 (CNY4.5539) |
| 4000+ | CNY3.790 (CNY4.2827) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4012TA-1R0MCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2434783RL
Cut Tape2434783
Product RangeSRP4012TA Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangeSRP4012TA Series
Inductor Case / Package-
DC Resistance Max0.047ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRP4012TA series shielded Power Inductor with carbonyl powder core and tin termination. It has enamelled copper wire winding and suitable for DC/DC converters.
- High saturation current
- Low profile
- AEC-Q200 qualified
- Halogen-free
- 1V Test voltage
- 100kHz Test frequency
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRP4012TA Series
DC Resistance Max
0.047ohm
Product Length
4.45mm
Product Height
1mm
RMS Current (Irms)
4A
Saturation Current (Isat)
6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRP4012TA-1R0M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
