Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRP3212CL-1R0M Power Inductor (SMD), 1 µH, 5.5 A, Shielded, 5 A, SRP3212CL Series, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/4707637-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRP3212CL-1R0MCopy
Manufacturer Standard Lead Time33 weeks
Order Code4707639
Product RangeSRP3212CL Series
Your Part Number
1,490 In Stock
Need more?
1,490 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.210 (CNY3.6273) |
| 50+ | CNY2.670 (CNY3.0171) |
| 250+ | CNY2.190 (CNY2.4747) |
| 500+ | CNY1.930 (CNY2.1809) |
| 1000+ | CNY1.710 (CNY1.9323) |
| 2000+ | CNY1.700 (CNY1.921) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY16.05 (CNY18.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP3212CL-1R0MCopy
Manufacturer Standard Lead Time33 weeks
Order Code4707639
Product RangeSRP3212CL Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)5A
Product RangeSRP3212CL Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.022ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRP3212CL Series
DC Resistance Max
0.022ohm
Product Length
3.2mm
Product Height
1mm
RMS Current (Irms)
5.5A
Saturation Current (Isat)
5A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
