Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP3212A-2R2MCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3976917RL
Cut Tape3976917
Product RangeSRP3212A Series
Your Part Number
3,592 In Stock
4,000 more incoming. You can reserve stock now
3,592 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.600 | CNY13.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.600 (CNY2.938) |
| 50+ | CNY2.120 (CNY2.3956) |
| 250+ | CNY1.820 (CNY2.0566) |
| 500+ | CNY1.700 (CNY1.921) |
| 1000+ | CNY1.610 (CNY1.8193) |
| 2000+ | CNY1.500 (CNY1.695) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP3212A-2R2MCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3976917RL
Cut Tape3976917
Product RangeSRP3212A Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)4.8A
Product RangeSRP3212A Series
Inductor Case / Package-
DC Resistance Max0.073ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRP3212A Series
DC Resistance Max
0.073ohm
Product Length
3.2mm
Product Height
1mm
RMS Current (Irms)
4A
Saturation Current (Isat)
4.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001852
