Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP3020TA-8R2MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2901776RL
Cut Tape2901776
Product RangeSRP3020TA Series
Your Part Number
3,007 In Stock
Need more?
3,007 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.870 | CNY34.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.870 (CNY7.7631) |
| 50+ | CNY4.910 (CNY5.5483) |
| 250+ | CNY4.290 (CNY4.8477) |
| 500+ | CNY4.040 (CNY4.5652) |
| 1500+ | CNY3.630 (CNY4.1019) |
| 3000+ | CNY3.560 (CNY4.0228) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP3020TA-8R2MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2901776RL
Cut Tape2901776
Product RangeSRP3020TA Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)1.9A
Product RangeSRP3020TA Series
Inductor Case / Package-
DC Resistance Max0.39ohm
Inductance Tolerance± 20%
Product Length3.5mm
Product Width3.2mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
SRP3020TA Series
DC Resistance Max
0.39ohm
Product Length
3.5mm
Product Height
1.8mm
RMS Current (Irms)
1.6A
Saturation Current (Isat)
1.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000094
