Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP3020CC-3R3MCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4242097RL
Cut Tape4242097
Product RangeSRP3020CC Series
Your Part Number
2,765 In Stock
Need more?
2,765 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.390 | CNY41.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.390 (CNY9.4807) |
| 50+ | CNY6.900 (CNY7.797) |
| 250+ | CNY5.680 (CNY6.4184) |
| 500+ | CNY5.120 (CNY5.7856) |
| 1500+ | CNY4.550 (CNY5.1415) |
| 3000+ | CNY4.460 (CNY5.0398) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP3020CC-3R3MCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4242097RL
Cut Tape4242097
Product RangeSRP3020CC Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.6A
Inductor ConstructionShielded
Saturation Current (Isat)2.8A
Product RangeSRP3020CC Series
Inductor Case / Package-
DC Resistance Max0.145ohm
Inductance Tolerance± 20%
Product Length3.5mm
Product Width3.2mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRP3020CC Series
DC Resistance Max
0.145ohm
Product Length
3.5mm
Product Height
1.8mm
RMS Current (Irms)
2.6A
Saturation Current (Isat)
2.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
