Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP3012C-R15YCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3384963RL
Cut Tape3384963
Product RangeSRP3012C Series
Your Part Number
230 In Stock
Need more?
230 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.200 | CNY42.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.200 (CNY4.746) |
| 100+ | CNY3.680 (CNY4.1584) |
| 500+ | CNY3.050 (CNY3.4465) |
| 1000+ | CNY2.740 (CNY3.0962) |
| 2000+ | CNY2.580 (CNY2.9154) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP3012C-R15YCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3384963RL
Cut Tape3384963
Product RangeSRP3012C Series
Technical Datasheet
Inductance0.15µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangeSRP3012C Series
Inductor Case / Package-
DC Resistance Max0.011ohm
Inductance Tolerance± 30%
Product Length3.5mm
Product Width3.2mm
Product Height1mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
0.15µH
Inductor Construction
Shielded
Product Range
SRP3012C Series
DC Resistance Max
0.011ohm
Product Length
3.5mm
Product Height
1mm
RMS Current (Irms)
10A
Saturation Current (Isat)
14A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3.2mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000058
