Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRP2512A-4R7M Power Inductor (SMD), 4.7 µH, 1.55 A, Shielded, 1.9 A, SRP2512A Series, 1008 [2520 Metric]](https://www.element14.cn/productimages/standard/en_GB/2434116-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRP2512A-4R7MCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2774135RL
Cut Tape2774135
Product RangeSRP2512A Series
Your Part Number
3,145 In Stock
12,000 more incoming. You can reserve stock now
1 Next business day delivery available(Shanghai stock)
3,144 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.440 | CNY17.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.440 (CNY3.8872) |
| 50+ | CNY2.830 (CNY3.1979) |
| 250+ | CNY2.330 (CNY2.6329) |
| 500+ | CNY2.070 (CNY2.3391) |
| 1500+ | CNY1.850 (CNY2.0905) |
| 3000+ | CNY1.640 (CNY1.8532) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2512A-4R7MCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2774135RL
Cut Tape2774135
Product RangeSRP2512A Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.55A
Inductor ConstructionShielded
Saturation Current (Isat)1.9A
Product RangeSRP2512A Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.235ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SRP2512A Series
DC Resistance Max
0.235ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
1.55A
Saturation Current (Isat)
1.9A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053
