Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRP2510A-2R2M Power Inductor (SMD), 2.2 µH, 2.3 A, Shielded, 2.4 A, SRP2510A Series, 1008 [2520 Metric]](https://www.element14.cn/productimages/standard/en_GB/2434116-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRP2510A-2R2MCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2774128RL
Cut Tape2774128
Product RangeSRP2510A Series
Your Part Number
4,926 In Stock
Need more?
788 Delivery in 3-4 Business Days(SG stock)
4,138 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.210 | CNY16.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.210 (CNY3.6273) |
| 50+ | CNY2.650 (CNY2.9945) |
| 250+ | CNY2.180 (CNY2.4634) |
| 500+ | CNY1.970 (CNY2.2261) |
| 1500+ | CNY1.750 (CNY1.9775) |
| 3000+ | CNY1.480 (CNY1.6724) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2510A-2R2MCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2774128RL
Cut Tape2774128
Product RangeSRP2510A Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)2.4A
Product RangeSRP2510A Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.119ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRP2510A Series
DC Resistance Max
0.119ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
2.3A
Saturation Current (Isat)
2.4A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053
