Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP2313AA-4R7MCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2808311RL
Cut Tape2808311
Product RangeSRP2313AA Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY52.240 | CNY52.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.240 (CNY59.0312) |
| 10+ | CNY42.950 (CNY48.5335) |
| 50+ | CNY36.020 (CNY40.7026) |
| 100+ | CNY33.210 (CNY37.5273) |
| 200+ | CNY32.550 (CNY36.7815) |
| 320+ | CNY31.890 (CNY36.0357) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2313AA-4R7MCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2808311RL
Cut Tape2808311
Product RangeSRP2313AA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)44A
Inductor ConstructionShielded
Saturation Current (Isat)34A
Product RangeSRP2313AA Series
Inductor Case / Package-
DC Resistance Max2200µohm
Inductance Tolerance± 20%
Product Length23.5mm
Product Width22mm
Product Height12.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SRP2313AA Series
DC Resistance Max
2200µohm
Product Length
23.5mm
Product Height
12.6mm
RMS Current (Irms)
44A
Saturation Current (Isat)
34A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRP2313AA-4R7M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00355
