Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP2313AA-101MCopy
Order Code5002512
Product RangeSRP2313AA Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.150 (CNY70.2295) |
| 10+ | CNY51.740 (CNY58.4662) |
| 50+ | CNY45.770 (CNY51.7201) |
| 100+ | CNY43.200 (CNY48.816) |
| 200+ | CNY39.960 (CNY45.1548) |
| 320+ | CNY36.140 (CNY40.8382) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY62.15 (CNY70.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2313AA-101MCopy
Order Code5002512
Product RangeSRP2313AA Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Product RangeSRP2313AA Series
Inductor Case / Package-
DC Resistance Max0.036ohm
Inductance Tolerance± 20%
Product Length23.5mm
Product Width22mm
Product Height12.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
SRP2313AA Series
DC Resistance Max
0.036ohm
Product Length
23.5mm
Product Height
12.6mm
RMS Current (Irms)
11A
Saturation Current (Isat)
9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
