Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP2010-2R2MCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2434112RL
Cut Tape2434112
Product RangeSRP2010 Series
Your Part Number
4,035 In Stock
Need more?
4,035 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.980 | CNY14.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.980 (CNY3.3674) |
| 50+ | CNY2.390 (CNY2.7007) |
| 250+ | CNY1.920 (CNY2.1696) |
| 500+ | CNY1.770 (CNY2.0001) |
| 1500+ | CNY1.550 (CNY1.7515) |
| 3000+ | CNY1.360 (CNY1.5368) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2010-2R2MCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2434112RL
Cut Tape2434112
Product RangeSRP2010 Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.168ohm
Self Resonant Frequency-
DC Current Rating1.5A
Inductor Case / Package-
Product RangeSRP2010 Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialIron
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Iron
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.168ohm
DC Current Rating
1.5A
Product Range
SRP2010 Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053
