Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP2010-1R0MCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2434111RL
Cut Tape2434111
Product RangeSRP2010 Series
Your Part Number
1,224 In Stock
Need more?
1,224 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.830 | CNY14.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.830 (CNY3.1979) |
| 50+ | CNY2.240 (CNY2.5312) |
| 250+ | CNY2.010 (CNY2.2713) |
| 500+ | CNY1.870 (CNY2.1131) |
| 1500+ | CNY1.600 (CNY1.808) |
| 3000+ | CNY1.450 (CNY1.6385) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2010-1R0MCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2434111RL
Cut Tape2434111
Product RangeSRP2010 Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.072ohm
Self Resonant Frequency-
DC Current Rating2.1A
Inductor Case / Package-
Product RangeSRP2010 Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialIron
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRP2010 series SMD Power Inductor with iron powder core and nickel/tin termination. It is suitable for DC/DC converters.
- Wire wound construction
- Magnetically shielded construction provides low radiation
- Low DC resistance
- Low profile
- 1MHz/1V Inductance test frequency/voltage
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
1µH
Self Resonant Frequency
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Iron
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.072ohm
DC Current Rating
2.1A
Product Range
SRP2010 Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
