Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRP2008DP-1R5M Power Inductor (SMD), 1.5 µH, 1.7 A, Shielded, 2.3 A, SRP2008DP Series, 0806 [2016 Metric]](https://www.element14.cn/productimages/standard/en_GB/4914726-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRP2008DP-1R5MCopy
Manufacturer Standard Lead Time41 weeks
Order Code4914728
Product RangeSRP2008DP Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.580 (CNY2.9154) |
| 50+ | CNY2.150 (CNY2.4295) |
| 250+ | CNY1.900 (CNY2.147) |
| 500+ | CNY1.800 (CNY2.034) |
| 1500+ | CNY1.660 (CNY1.8758) |
| 3000+ | CNY1.500 (CNY1.695) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY12.90 (CNY14.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2008DP-1R5MCopy
Manufacturer Standard Lead Time41 weeks
Order Code4914728
Product RangeSRP2008DP Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)2.3A
Product RangeSRP2008DP Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.157ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SRP2008DP Series
DC Resistance Max
0.157ohm
Product Length
2mm
Product Height
0.8mm
RMS Current (Irms)
1.7A
Saturation Current (Isat)
2.3A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
