Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1580CA-1R0MCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3677573RL
Cut Tape3677573
Product RangeSRP1580CA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY32.530 | CNY32.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.530 (CNY36.7589) |
| 5+ | CNY29.630 (CNY33.4819) |
| 10+ | CNY26.730 (CNY30.2049) |
| 25+ | CNY26.240 (CNY29.6512) |
| 50+ | CNY25.740 (CNY29.0862) |
| 200+ | CNY19.660 (CNY22.2158) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1580CA-1R0MCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3677573RL
Cut Tape3677573
Product RangeSRP1580CA Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)58A
Inductor ConstructionShielded
Saturation Current (Isat)80A
Product RangeSRP1580CA Series
Inductor Case / Package-
DC Resistance Max1150µohm
Inductance Tolerance± 20%
Product Length16.5mm
Product Width15.5mm
Product Height7.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRP1580CA Series
DC Resistance Max
1150µohm
Product Length
16.5mm
Product Height
7.7mm
RMS Current (Irms)
58A
Saturation Current (Isat)
80A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0112
