Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1513CA-220MCopy
Order Code
Re-Reel3677593RL
Cut Tape3677593
Product RangeSRP1513CA Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY38.310 | CNY38.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.310 (CNY43.2903) |
| 5+ | CNY34.920 (CNY39.4596) |
| 10+ | CNY31.530 (CNY35.6289) |
| 20+ | CNY29.630 (CNY33.4819) |
| 40+ | CNY27.730 (CNY31.3349) |
| 100+ | CNY25.820 (CNY29.1766) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1513CA-220MCopy
Order Code
Re-Reel3677593RL
Cut Tape3677593
Product RangeSRP1513CA Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)17A
Inductor ConstructionShielded
Saturation Current (Isat)22A
Product RangeSRP1513CA Series
Inductor Case / Package-
DC Resistance Max0.01386ohm
Inductance Tolerance± 20%
Product Length16.5mm
Product Width15.5mm
Product Height12.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRP1513CA Series
DC Resistance Max
0.01386ohm
Product Length
16.5mm
Product Height
12.7mm
RMS Current (Irms)
17A
Saturation Current (Isat)
22A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0185
