Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1510CA-4R7MCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3677577RL
Cut Tape3677577
Product RangeSRP1510CA Series
Your Part Number
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY31.530 | CNY31.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.530 (CNY35.6289) |
| 5+ | CNY28.750 (CNY32.4875) |
| 10+ | CNY25.970 (CNY29.3461) |
| 25+ | CNY25.440 (CNY28.7472) |
| 50+ | CNY24.910 (CNY28.1483) |
| 150+ | CNY18.970 (CNY21.4361) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1510CA-4R7MCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3677577RL
Cut Tape3677577
Product RangeSRP1510CA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)43A
Product RangeSRP1510CA Series
Inductor Case / Package-
DC Resistance Max3800µohm
Inductance Tolerance± 20%
Product Length16.5mm
Product Width15.5mm
Product Height9.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SRP1510CA Series
DC Resistance Max
3800µohm
Product Length
16.5mm
Product Height
9.7mm
RMS Current (Irms)
30A
Saturation Current (Isat)
43A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
