Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1270-8R2MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3373369RL
Cut Tape3373369
Product RangeSRP1270 Series
Your Part Number
337 In Stock
Need more?
5 Next business day delivery available(Shanghai stock)
332 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.140 | CNY10.14 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.140 (CNY11.4582) |
| 10+ | CNY8.310 (CNY9.3903) |
| 50+ | CNY7.580 (CNY8.5654) |
| 100+ | CNY6.850 (CNY7.7405) |
| 200+ | CNY6.340 (CNY7.1642) |
| 400+ | CNY5.830 (CNY6.5879) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1270-8R2MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3373369RL
Cut Tape3373369
Product RangeSRP1270 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)17A
Product RangeSRP1270 Series
Inductor Case / Package-
DC Resistance Max0.0155ohm
Inductance Tolerance± 20%
Product Length13.7mm
Product Width13.7mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
SRP1270 Series
DC Resistance Max
0.0155ohm
Product Length
13.7mm
Product Height
7mm
RMS Current (Irms)
11A
Saturation Current (Isat)
17A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13.7mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRP1270-8R2M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0065
