Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1270-6R8MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel1828127RL
Cut Tape1828127
Product RangeSRP1270 Series
Your Part Number
210 In Stock
Need more?
210 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.370 | CNY10.37 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.370 (CNY11.7181) |
| 10+ | CNY8.470 (CNY9.5711) |
| 50+ | CNY7.720 (CNY8.7236) |
| 100+ | CNY6.960 (CNY7.8648) |
| 200+ | CNY6.430 (CNY7.2659) |
| 400+ | CNY5.900 (CNY6.667) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1270-6R8MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel1828127RL
Cut Tape1828127
Product RangeSRP1270 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)21A
Product RangeSRP1270 Series
Inductor Case / Package-
DC Resistance Max0.014ohm
Inductance Tolerance± 20%
Product Length13.7mm
Product Width13.7mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRP1270 series shielded Power Inductor with iron core and silver/nickel/tin termination. It has enamelled copper wire winding.
- Epoxy resin adhesive
- 7mm Maximum unit height
- 1V Test voltage
- 100kHz Test frequency
- -55 to 125°C Operating temperature range
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SRP1270 Series
DC Resistance Max
0.014ohm
Product Length
13.7mm
Product Height
7mm
RMS Current (Irms)
12A
Saturation Current (Isat)
21A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13.7mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRP1270-6R8M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008203
