Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1265WA-220MCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3929027RL
Cut Tape3929027
Product RangeSRP1265WA Series
Your Part Number
340 In Stock
Need more?
340 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.160 | CNY17.16 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.160 (CNY19.3908) |
| 10+ | CNY14.120 (CNY15.9556) |
| 50+ | CNY12.310 (CNY13.9103) |
| 100+ | CNY11.670 (CNY13.1871) |
| 200+ | CNY11.270 (CNY12.7351) |
| 500+ | CNY10.860 (CNY12.2718) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1265WA-220MCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3929027RL
Cut Tape3929027
Product RangeSRP1265WA Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)7.5A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeSRP1265WA Series
Inductor Case / Package-
DC Resistance Max0.0392ohm
Inductance Tolerance± 20%
Product Length13.6mm
Product Width12.6mm
Product Height6.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRP1265WA Series
DC Resistance Max
0.0392ohm
Product Length
13.6mm
Product Height
6.2mm
RMS Current (Irms)
7.5A
Saturation Current (Isat)
8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
