Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1265CC-4R7MCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4242008RL
Cut Tape4242008
Product RangeSRP1265CC Series
Your Part Number
10 In Stock
1,000 more incoming. You can reserve stock now
10 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.360 | CNY11.36 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.360 (CNY12.8368) |
| 10+ | CNY9.380 (CNY10.5994) |
| 50+ | CNY8.540 (CNY9.6502) |
| 100+ | CNY7.700 (CNY8.701) |
| 200+ | CNY7.200 (CNY8.136) |
| 500+ | CNY6.700 (CNY7.571) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1265CC-4R7MCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4242008RL
Cut Tape4242008
Product RangeSRP1265CC Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)31A
Product RangeSRP1265CC Series
Inductor Case / Package-
DC Resistance Max9500µohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height6.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SRP1265CC Series
DC Resistance Max
9500µohm
Product Length
13.5mm
Product Height
6.2mm
RMS Current (Irms)
20A
Saturation Current (Isat)
31A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
