Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1265A-R47MCopy
Order Code5002689
Product RangeSRP1265A Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.670 (CNY12.0571) |
| 10+ | CNY8.880 (CNY10.0344) |
| 50+ | CNY7.860 (CNY8.8818) |
| 100+ | CNY7.420 (CNY8.3846) |
| 200+ | CNY6.860 (CNY7.7518) |
| 500+ | CNY6.210 (CNY7.0173) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.67 (CNY12.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1265A-R47MCopy
Order Code5002689
Product RangeSRP1265A Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)41A
Inductor ConstructionShielded
Saturation Current (Isat)63A
Product RangeSRP1265A Series
Inductor Case / Package-
DC Resistance Max1.2mohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height6.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SRP1265A Series
DC Resistance Max
1.2mohm
Product Length
13.5mm
Product Height
6.2mm
RMS Current (Irms)
41A
Saturation Current (Isat)
63A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
