Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1245CC-8R2MCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4241995RL
Cut Tape4241995
Product RangeSRP1245CC Series
Your Part Number
128 In Stock
Need more?
128 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.220 | CNY10.22 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.220 (CNY11.5486) |
| 10+ | CNY8.400 (CNY9.492) |
| 50+ | CNY7.660 (CNY8.6558) |
| 100+ | CNY6.920 (CNY7.8196) |
| 200+ | CNY6.320 (CNY7.1416) |
| 500+ | CNY5.720 (CNY6.4636) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1245CC-8R2MCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4241995RL
Cut Tape4241995
Product RangeSRP1245CC Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)11.5A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Product RangeSRP1245CC Series
Inductor Case / Package-
DC Resistance Max0.0215ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
SRP1245CC Series
DC Resistance Max
0.0215ohm
Product Length
13.5mm
Product Height
4.8mm
RMS Current (Irms)
11.5A
Saturation Current (Isat)
20A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
