Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1245A-6R0MCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2434065RL
Cut Tape2434065
Product RangeSRP1245A Series
Your Part Number
496 In Stock
Need more?
496 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.210 | CNY11.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.210 (CNY12.6673) |
| 10+ | CNY9.300 (CNY10.509) |
| 50+ | CNY8.090 (CNY9.1417) |
| 100+ | CNY7.610 (CNY8.5993) |
| 200+ | CNY7.120 (CNY8.0456) |
| 500+ | CNY6.630 (CNY7.4919) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1245A-6R0MCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2434065RL
Cut Tape2434065
Product RangeSRP1245A Series
Technical Datasheet
Inductance6µH
RMS Current (Irms)11.5A
Inductor ConstructionShielded
Saturation Current (Isat)21.5A
Product RangeSRP1245A Series
DC Resistance Max0.0165ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6µH
Inductor Construction
Shielded
Product Range
SRP1245A Series
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
11.5A
Saturation Current (Isat)
21.5A
DC Resistance Max
0.0165ohm
Product Length
13.5mm
Product Height
4.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
