Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1238A-R60MCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2434053RL
Cut Tape2434053
Product RangeSRP1238A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.430 | CNY11.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.430 (CNY12.9159) |
| 10+ | CNY9.460 (CNY10.6898) |
| 50+ | CNY8.240 (CNY9.3112) |
| 100+ | CNY6.870 (CNY7.7631) |
| 200+ | CNY6.260 (CNY7.0738) |
| 500+ | CNY5.640 (CNY6.3732) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1238A-R60MCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2434053RL
Cut Tape2434053
Product RangeSRP1238A Series
Technical Datasheet
Inductance600nH
RMS Current (Irms)29A
Inductor ConstructionShielded
Saturation Current (Isat)51A
Product RangeSRP1238A Series
DC Resistance Max2200µohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height3.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
600nH
Inductor Construction
Shielded
Product Range
SRP1238A Series
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
29A
Saturation Current (Isat)
51A
DC Resistance Max
2200µohm
Product Length
13.5mm
Product Height
3.3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
