Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1238A-R15YCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2434049RL
Cut Tape2434049
Product RangeSRP1238A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.530 | CNY9.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.530 (CNY10.7689) |
| 10+ | CNY7.930 (CNY8.9609) |
| 50+ | CNY6.870 (CNY7.7631) |
| 100+ | CNY6.470 (CNY7.3111) |
| 200+ | CNY6.060 (CNY6.8478) |
| 500+ | CNY5.640 (CNY6.3732) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1238A-R15YCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2434049RL
Cut Tape2434049
Product RangeSRP1238A Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)41A
Inductor ConstructionShielded
Saturation Current (Isat)75A
Product RangeSRP1238A Series
DC Resistance Max480µohm
Inductance Tolerance± 30%
Product Length13.5mm
Product Width12.5mm
Product Height3.3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
SRP1238A Series
Inductance Tolerance
± 30%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
41A
Saturation Current (Isat)
75A
DC Resistance Max
480µohm
Product Length
13.5mm
Product Height
3.3mm
Alternatives for SRP1238A-R15Y
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
