Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1238A-5R6MCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2434045RL
Cut Tape2434045
Product RangeSRP1238A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.430 | CNY11.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.430 (CNY12.9159) |
| 10+ | CNY9.460 (CNY10.6898) |
| 50+ | CNY8.240 (CNY9.3112) |
| 100+ | CNY6.870 (CNY7.7631) |
| 200+ | CNY6.050 (CNY6.8365) |
| 500+ | CNY5.230 (CNY5.9099) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1238A-5R6MCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2434045RL
Cut Tape2434045
Product RangeSRP1238A Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)9.5A
Inductor ConstructionShielded
Saturation Current (Isat)19A
Product RangeSRP1238A Series
Inductor Case / Package-
DC Resistance Max0.022ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height3.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
SRP1238A Series
DC Resistance Max
0.022ohm
Product Length
13.5mm
Product Height
3.3mm
RMS Current (Irms)
9.5A
Saturation Current (Isat)
19A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
