Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1238A-1R8MCopy
Order Code2434041
Product RangeSRP1238A Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1238A-1R8MCopy
Order Code2434041
Product RangeSRP1238A Series
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)17A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Product RangeSRP1238A Series
Inductor Case / Package-
DC Resistance Max7000µohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height3.3mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for SRP1238A-1R8M
1 Product Found
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Product Range
SRP1238A Series
DC Resistance Max
7000µohm
Product Length
13.5mm
Product Height
3.3mm
RMS Current (Irms)
17A
Saturation Current (Isat)
30A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
