Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1040VA-1R0MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3385392RL
Cut Tape3385392
Product RangeSRP1040VA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.580 | CNY12.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.580 (CNY14.2154) |
| 10+ | CNY10.370 (CNY11.7181) |
| 50+ | CNY9.070 (CNY10.2491) |
| 100+ | CNY8.470 (CNY9.5711) |
| 200+ | CNY7.950 (CNY8.9835) |
| 500+ | CNY7.420 (CNY8.3846) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1040VA-1R0MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3385392RL
Cut Tape3385392
Product RangeSRP1040VA Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)27A
Inductor ConstructionShielded
Saturation Current (Isat)29A
Product RangeSRP1040VA Series
Inductor Case / Package-
DC Resistance Max3070µohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRP1040VA Series
DC Resistance Max
3070µohm
Product Length
10mm
Product Height
3.8mm
RMS Current (Irms)
27A
Saturation Current (Isat)
29A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRP1040VA-1R0M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
