Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1038CC-R47MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4241965RL
Cut Tape4241965
Product RangeSRP1038CC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.950 | CNY5.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.950 (CNY6.7235) |
| 10+ | CNY4.880 (CNY5.5144) |
| 50+ | CNY4.460 (CNY5.0398) |
| 100+ | CNY4.030 (CNY4.5539) |
| 200+ | CNY3.720 (CNY4.2036) |
| 500+ | CNY3.400 (CNY3.842) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038CC-R47MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4241965RL
Cut Tape4241965
Product RangeSRP1038CC Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)31A
Inductor ConstructionShielded
Saturation Current (Isat)48A
Product RangeSRP1038CC Series
Inductor Case / Package-
DC Resistance Max1500µohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SRP1038CC Series
DC Resistance Max
1500µohm
Product Length
11mm
Product Height
3.8mm
RMS Current (Irms)
31A
Saturation Current (Isat)
48A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
