Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1038CC-2R2MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4241969RL
Cut Tape4241969
Product RangeSRP1038CC Series
Your Part Number
218 In Stock
Need more?
218 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.180 | CNY6.18 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.180 (CNY6.9834) |
| 10+ | CNY5.090 (CNY5.7517) |
| 50+ | CNY4.640 (CNY5.2432) |
| 100+ | CNY4.190 (CNY4.7347) |
| 200+ | CNY3.960 (CNY4.4748) |
| 500+ | CNY3.730 (CNY4.2149) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038CC-2R2MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4241969RL
Cut Tape4241969
Product RangeSRP1038CC Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)15A
Inductor ConstructionShielded
Saturation Current (Isat)27A
Product RangeSRP1038CC Series
Inductor Case / Package-
DC Resistance Max7200µohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRP1038CC Series
DC Resistance Max
7200µohm
Product Length
11mm
Product Height
3.8mm
RMS Current (Irms)
15A
Saturation Current (Isat)
27A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
