Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1038C-R22MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3280840RL
Cut Tape3280840
Product RangeSRP1038C Series
Your Part Number
169 In Stock
Need more?
169 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.180 | CNY7.18 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.180 (CNY8.1134) |
| 10+ | CNY5.360 (CNY6.0568) |
| 50+ | CNY4.980 (CNY5.6274) |
| 100+ | CNY4.600 (CNY5.198) |
| 200+ | CNY4.230 (CNY4.7799) |
| 500+ | CNY3.940 (CNY4.4522) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038C-R22MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3280840RL
Cut Tape3280840
Product RangeSRP1038C Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)40A
Inductor ConstructionShielded
Saturation Current (Isat)75A
Product RangeSRP1038C Series
Inductor Case / Package-
DC Resistance Max1000µohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (23-Jan-2024)
Alternatives for SRP1038C-R22M
1 Product Found
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
SRP1038C Series
DC Resistance Max
1000µohm
Product Length
11mm
Product Height
3.8mm
RMS Current (Irms)
40A
Saturation Current (Isat)
75A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
