Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1038AA-470MCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3677500RL
Cut Tape3677500
Product RangeSRP1038AA Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.150 | CNY9.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.150 (CNY10.3395) |
| 10+ | CNY7.560 (CNY8.5428) |
| 50+ | CNY6.590 (CNY7.4467) |
| 100+ | CNY6.220 (CNY7.0286) |
| 200+ | CNY5.820 (CNY6.5766) |
| 500+ | CNY5.420 (CNY6.1246) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038AA-470MCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3677500RL
Cut Tape3677500
Product RangeSRP1038AA Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeSRP1038AA Series
Inductor Case / Package-
DC Resistance Max0.143ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
- SRP1038AA series shielded power inductors
- Shielded construction
- Metal alloy powder core
- High saturation current
- Low buzz noise
- AEC-Q200 compliant
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SRP1038AA Series
DC Resistance Max
0.143ohm
Product Length
11mm
Product Height
3.8mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRP1038AA-470M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
