Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1038AA-330MCopy
Order Code5002668
Product RangeSRP1038AA Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.930 (CNY10.0909) |
| 10+ | CNY7.430 (CNY8.3959) |
| 50+ | CNY6.570 (CNY7.4241) |
| 100+ | CNY6.210 (CNY7.0173) |
| 200+ | CNY5.740 (CNY6.4862) |
| 500+ | CNY5.190 (CNY5.8647) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.93 (CNY10.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038AA-330MCopy
Order Code5002668
Product RangeSRP1038AA Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)4.4A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangeSRP1038AA Series
Inductor Case / Package-
DC Resistance Max0.091ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
SRP1038AA Series
DC Resistance Max
0.091ohm
Product Length
10mm
Product Height
3.8mm
RMS Current (Irms)
4.4A
Saturation Current (Isat)
5.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
