Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1038A-R45MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2434035RL
Cut Tape2434035
Product RangeSRP1038A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.160 | CNY8.16 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.160 (CNY9.2208) |
| 10+ | CNY6.740 (CNY7.6162) |
| 50+ | CNY5.880 (CNY6.6444) |
| 100+ | CNY5.550 (CNY6.2715) |
| 200+ | CNY5.190 (CNY5.8647) |
| 500+ | CNY4.830 (CNY5.4579) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038A-R45MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2434035RL
Cut Tape2434035
Product RangeSRP1038A Series
Technical Datasheet
Inductance450nH
RMS Current (Irms)29A
Inductor ConstructionShielded
Saturation Current (Isat)45A
Product RangeSRP1038A Series
DC Resistance Max1500µohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
450nH
Inductor Construction
Shielded
Product Range
SRP1038A Series
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
29A
Saturation Current (Isat)
45A
DC Resistance Max
1500µohm
Product Length
11mm
Product Height
3.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
