Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP0515-2R2KCopy
Order Code
Re-Reel3410588RL
Cut Tape3410588
Product RangeSRP0515 Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0515-2R2KCopy
Order Code
Re-Reel3410588RL
Cut Tape3410588
Product RangeSRP0515 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)5.3A
Inductor ConstructionShielded
Saturation Current (Isat)8.3A
Product RangeSRP0515 Series
Inductor Case / Package-
DC Resistance Max0.0382ohm
Inductance Tolerance± 10%
Product Length5.4mm
Product Width5.1mm
Product Height1.5mm
SVHCNo SVHC (23-Jan-2024)
Alternatives for SRP0515-2R2K
1 Product Found
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRP0515 Series
DC Resistance Max
0.0382ohm
Product Length
5.4mm
Product Height
1.5mm
RMS Current (Irms)
5.3A
Saturation Current (Isat)
8.3A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.1mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
