Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP0420-3R3KCopy
Order Code
Re-Reel3410569RL
Cut Tape3410569
Product RangeSRP0420 Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0420-3R3KCopy
Order Code
Re-Reel3410569RL
Cut Tape3410569
Product RangeSRP0420 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)3.9A
Inductor ConstructionShielded
Saturation Current (Isat)5.2A
Product RangeSRP0420 Series
Inductor Case / Package-
DC Resistance Max0.052ohm
Inductance Tolerance± 10%
Product Length4.4mm
Product Width4.1mm
Product Height2mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRP0420 Series
DC Resistance Max
0.052ohm
Product Length
4.4mm
Product Height
2mm
RMS Current (Irms)
3.9A
Saturation Current (Isat)
5.2A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4.1mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
