Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN8040TA-820MCopy
Order Code5002652
Product RangeSRN8040TA Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.230 (CNY4.7799) |
| 50+ | CNY3.520 (CNY3.9776) |
| 100+ | CNY3.120 (CNY3.5256) |
| 250+ | CNY2.940 (CNY3.3222) |
| 500+ | CNY2.720 (CNY3.0736) |
| 1000+ | CNY2.460 (CNY2.7798) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.23 (CNY4.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN8040TA-820MCopy
Order Code5002652
Product RangeSRN8040TA Series
Technical Datasheet
Inductance82µH
RMS Current (Irms)1.4A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.6A
Product RangeSRN8040TA Series
Inductor Case / Package-
DC Resistance Max0.23ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height3.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
82µH
Inductor Construction
Semishielded
Product Range
SRN8040TA Series
DC Resistance Max
0.23ohm
Product Length
8mm
Product Height
3.7mm
RMS Current (Irms)
1.4A
Saturation Current (Isat)
1.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
